-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fully Differential Input/Output Low Noise Amplifier 8-VSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
THS4131IDGKR-ND
|
DigiKey | IC OPAMP DIFF 1 CIRCUIT 8VSSOP Min Qty: 2500 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.5548 | Buy Now |
DISTI #
595-THS4131IDGKR
|
Mouser Electronics | Differential Amplifiers Fully Differential I/O Low Noise Amp RoHS: Compliant | 0 |
|
$4.5500 / $8.3400 | Order Now |
DISTI #
THS4131IDGKR
|
TME | IC: operational amplifier, 170MHz, VSSOP8, ±2.5÷15VDC,±5÷30VDC Min Qty: 1 | 0 |
|
$5.8200 / $9.4100 | RFQ |
|
Ameya Holding Limited | IC OPAMP DIFF 225MHZ 8VSSOP | 74213 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
THS4131IDGKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS4131IDGKR
Texas Instruments
Fully Differential Input/Output Low Noise Amplifier 8-VSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 6 µA | |
Bandwidth (3dB)-Nom | 80 MHz | |
Bias Current-Max (IIB) @25C | 15.4 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 95 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.5 µA | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -16.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 52 V/us | |
Supply Current-Max | 15 mA | |
Supply Voltage Limit-Max | 16.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 135000 | |
Voltage Gain-Min | 3548 | |
Wideband | YES | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for THS4131IDGKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS4131IDGKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
THS4131IDGKRG4 | Fully Differential Input/Output Low Noise Amplifier 8-VSSOP -40 to 85 | Texas Instruments | THS4131IDGKR vs THS4131IDGKRG4 |
THS4131CDGKR | Fully Differential Input/Output Low Noise Amplifier 8-VSSOP 0 to 70 | Texas Instruments | THS4131IDGKR vs THS4131CDGKR |
THS4131IDGK | Fully Differential Input/Output Low Noise Amplifier 8-VSSOP -40 to 85 | Texas Instruments | THS4131IDGKR vs THS4131IDGK |
THS4131CDGK | Fully Differential Input/Output Low Noise Amplifier 8-VSSOP 0 to 70 | Texas Instruments | THS4131IDGKR vs THS4131CDGK |
THS4131CDGKG4 | Fully Differential Input/Output Low Noise Amplifier 8-VSSOP 0 to 70 | Texas Instruments | THS4131IDGKR vs THS4131CDGKG4 |