Part Details for THS50150RJ by TE Connectivity
Overview of THS50150RJ by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for THS50150RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M4085
|
Newark | Through Hole Wirewound Resistor, Ths Series, 150 Ohm, 50 W, 5%, 30Ppm/ C Rohs Compliant: Yes |Cgs Te Connectivity THS50150RJ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 137 |
|
$2.3900 / $4.5100 | Buy Now |
DISTI #
18R4356
|
Newark | Res, Wirewound, 150R, 50W, Solder, Resistance:150Ohm, Product Range:Ths Series, Power Rating:50W, Resistance Tolerance:± 5%, Voltage Rating:1.25Kv, Resistor Technology:Wirewound, Temperature Coefficient:± 30Ppm/°C, Product Width:30Mmrohs Compliant: Yes |Cgs Te Connectivity THS50150RJ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.5200 / $4.5100 | Buy Now |
DISTI #
A132035-ND
|
DigiKey | RES CHAS MNT 150 OHM 5% 50W Min Qty: 1 Lead time: 20 Weeks Container: Tray |
197 In Stock |
|
$2.3371 / $4.8200 | Buy Now |
DISTI #
4-1879071-1
|
Avnet Americas | Resistor, 150 Ohm, ± 5%, 50 W, Wirewound, Power, Solder Lug - Tape and Reel (Alt: 4-1879071-1) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 17 Weeks, 2 Days Container: Reel | 0 |
|
$2.1670 / $2.6077 | Buy Now |
DISTI #
279-THS50150RJ
|
Mouser Electronics | Wirewound Resistors - Chassis Mount THS50 150R 5% RoHS: Compliant | 164 |
|
$2.2900 / $4.8100 | Buy Now |
|
Onlinecomponents.com | THS50 150R 5%<br/>Aluminium Housed Resistors (Silver colour)<br/>Fixed Resistor RoHS: Compliant |
200 In Stock |
|
$2.2100 / $4.1800 | Buy Now |
DISTI #
4-1879071-1
|
Avnet Americas | Resistor, 150 Ohm, ± 5%, 50 W, Wirewound, Power, Solder Lug - Tape and Reel (Alt: 4-1879071-1) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 17 Weeks, 2 Days Container: Reel | 0 |
|
$2.1670 / $2.6077 | Buy Now |
DISTI #
4-1879071-1
|
Avnet Americas | Resistor, 150 Ohm, ± 5%, 50 W, Wirewound, Power, Solder Lug - Tape and Reel (Alt: 4-1879071-1) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 17 Weeks, 2 Days Container: Reel | 0 |
|
$2.1670 / $2.6077 | Buy Now |
DISTI #
4-1879071-1
|
Avnet Abacus | Resistor, 150 Ohm, � 5%, 50 W, Wirewound, Power, Solder Lug (Alt: 4-1879071-1) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 2 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1259495
|
element14 Asia-Pacific | RESISTOR, AL CLAD, 50W 150R 5% RoHS: Compliant Min Qty: 1 Container: Each | 137 |
|
$2.4439 / $5.0565 | Buy Now |
Part Details for THS50150RJ
THS50150RJ CAD Models
THS50150RJ Part Data Attributes
|
THS50150RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
THS50150RJ
TE Connectivity
RESISTOR, WIRE WOUND, 50W, 5%, 30ppm, 150ohm, CHASSIS MOUNT, ROHS COMPLIANT
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS COMPONENTS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 17 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED POWER WITH HEATSINK: 50 | |
Manufacturer Series | THS | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TRAY | |
Rated Power Dissipation (P) | 50 W | |
Rated Temperature | 25 °C | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 1250 V |