Part Details for THS5018RJ by TE Connectivity
Overview of THS5018RJ by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for THS5018RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M4086
|
Newark | Through Hole Wirewound Resistor, Ths Series, 18 Ohm, 50 W, - 5%, 1.25 Kv, Axial Leaded Rohs Compliant: Yes |Cgs Te Connectivity THS5018RJ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$2.5200 / $4.5100 | Buy Now |
DISTI #
17R7295
|
Newark | Resistor, Wirewound, 18 Ohm, 50W, 5%, Resistance:18Ohm, Product Range:Ths Series, Power Rating:50W, Resistance Tolerance:± 5%, Voltage Rating:1.25Kv, Resistor Technology:Wirewound, Temperature Coefficient:± 50Ppm/°C, Qualification:- Rohs Compliant: Yes |Cgs Te Connectivity THS5018RJ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$2.5200 / $4.5100 | Buy Now |
DISTI #
A132038-ND
|
DigiKey | RES CHAS MNT 18 OHM 5% 50W Min Qty: 1 Lead time: 21 Weeks Container: Tray |
152 In Stock |
|
$2.3371 / $4.8200 | Buy Now |
DISTI #
17R7295
|
Avnet Americas | Resistor, 18 Ohm, ± 5%, 50 W, Wirewound, Power, Solder Lug - Bulk (Alt: 17R7295) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 2 Days Container: Bulk | 0 |
|
$2.8800 / $4.5100 | Buy Now |
DISTI #
2-1879071-8
|
Avnet Americas | Resistor, 18 Ohm, ± 5%, 50 W, Wirewound, Power, Solder Lug - Tape and Reel (Alt: 2-1879071-8) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 18 Weeks, 2 Days Container: Reel | 0 |
|
$2.1670 / $2.6077 | Buy Now |
|
Onlinecomponents.com | THS50 18R 5%<br/>Aluminium Housed Resistors (Silver colour)<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$2.1700 / $3.6200 | Buy Now |
DISTI #
2-1879071-8
|
Avnet Americas | Resistor, 18 Ohm, ± 5%, 50 W, Wirewound, Power, Solder Lug - Tape and Reel (Alt: 2-1879071-8) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 18 Weeks, 2 Days Container: Reel | 0 |
|
$2.1670 / $2.6077 | Buy Now |
DISTI #
17R7295
|
Avnet Americas | Resistor, 18 Ohm, ± 5%, 50 W, Wirewound, Power, Solder Lug - Bulk (Alt: 17R7295) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 2 Days Container: Bulk | 0 |
|
$2.8800 / $4.5100 | Buy Now |
DISTI #
2-1879071-8
|
Avnet Abacus | Resistor, 18 Ohm, � 5%, 50 W, Wirewound, Power, Solder Lug (Alt: 2-1879071-8) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days | Abacus - 200 |
|
Buy Now | |
|
Master Electronics | THS50 18R 5%<br/>Aluminium Housed Resistors (Silver colour)<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$2.1700 / $3.6200 | Buy Now |
Part Details for THS5018RJ
THS5018RJ CAD Models
THS5018RJ Part Data Attributes:
|
THS5018RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
THS5018RJ
TE Connectivity
RESISTOR, WIRE WOUND, 50W, 5%, 50ppm, 18ohm, CHASSIS MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 18 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED POWER WITH HEATSINK: 50 | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Height | 17 mm | |
Package Length | 51 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 30 mm | |
Packing Method | BULK, TRAY | |
Physical Dimension | 72.5mm x 17mm x 30mm | |
Rated Power Dissipation (P) | 50 W | |
Rated Temperature | 25 °C | |
Resistance | 18 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 1250 V |