Part Details for THS501R8J by TE Connectivity
Overview of THS501R8J by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for THS501R8J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M4078
|
Newark | Res, Wirewound, 1R8, 5%, 1.25Kv, Solder, Resistance:1.8Ohm, Product Range:Ths Series, Power Rating:50W, Resistance Tolerance:± 5%, Voltage Rating:1.25Kv, Resistor Technology:Wirewound, Temperature Coefficient:± 50Ppm/°C Rohs Compliant: Yes |Cgs Te Connectivity THS501R8J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$2.4000 / $4.5000 | Buy Now |
DISTI #
A132043-ND
|
DigiKey | RES CHAS MNT 1.8 OHM 5% 50W Min Qty: 1 Lead time: 20 Weeks Container: Tray |
256 In Stock |
|
$2.2955 / $6.9600 | Buy Now |
DISTI #
279-THS501R8J
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 1.8 Ohms 50W 50PPM RoHS: Compliant | 16 |
|
$2.2900 / $3.3900 | Buy Now |
DISTI #
70288947
|
RS | Aluminum Housed Solder Lug Wire Wound Pmnt Resistor, 1.8Ohm +/-5% 50W | TE Connectivity THS501R8J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.8300 / $4.5200 | RFQ |
|
Onlinecomponents.com | Res Wirewound 1.8 Ohm 5% 50W ±50ppm/°C Aluminum Housed AXL Flange Mount Tray RoHS: Compliant |
280 In Stock |
|
$2.1000 / $3.3600 | Buy Now |
DISTI #
1-1879071-4
|
Avnet Abacus | Resistor, 1.8 Ohm, � 5%, 50 W, Wirewound, Power, Solder Lug (Alt: 1-1879071-4) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S114403518908
|
Chip1Stop | Chassis Mount Resistors RoHS: Compliant Container: Bulk | 183 |
|
$2.1100 / $3.1100 | Buy Now |
|
Master Electronics | Res Wirewound 1.8 Ohm 5% 50W ±50ppm/°C Aluminum Housed AXL Flange Mount Tray RoHS: Compliant |
280 In Stock |
|
$2.1000 / $3.3600 | Buy Now |
Part Details for THS501R8J
THS501R8J CAD Models
THS501R8J Part Data Attributes
|
THS501R8J
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
THS501R8J
TE Connectivity
RESISTOR, WIRE WOUND, 50W, 5%, 50ppm, 1.8ohm, CHASSIS MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED AC VOLTAGE (V): 1250 | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Height | 17 mm | |
Package Length | 51 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 30 mm | |
Packing Method | BULK, TRAY | |
Physical Dimension | 72.5mm x 17mm x 30mm | |
Rated Power Dissipation (P) | 50 W | |
Rated Temperature | 25 °C | |
Resistance | 1.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 1250 V |