Part Details for THS503R3J by TE Connectivity
Overview of THS503R3J by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for THS503R3J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M4098
|
Newark | Through Hole Wirewound Resistor, Ths Series, 3.3 Ohm, 50 W, - 5%, 1.25 Kv, Axial Leaded Rohs Compliant: Yes |Cgs Te Connectivity THS503R3J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1804 |
|
$2.4000 / $4.2400 | Buy Now |
DISTI #
16R9891
|
Newark | Wirewound Resistor, 3.3 Ohm, 50W, 5%, Resistance:3.3Ohm, Product Range:Ths Series, Power Rating:50W, Resistance Tolerance:± 5%, Voltage Rating:1.25Kv, Resistor Technology:Wirewound, Temperature Coefficient:± 50Ppm/°C, Qualification:-Rohs Compliant: Yes |Cgs Te Connectivity THS503R3J RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4200 / $2.6300 | Buy Now |
DISTI #
A132057-ND
|
DigiKey | RES CHAS MNT 3.3 OHM 5% 50W Min Qty: 1 Lead time: 20 Weeks Container: Tray |
408 In Stock |
|
$2.1063 / $6.5100 | Buy Now |
DISTI #
279-THS503R3J
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 3.3 Ohms 50W 50PPM RoHS: Compliant | 1763 |
|
$2.1300 / $3.1100 | Buy Now |
DISTI #
70288955
|
RS | Aluminum Housed Solder Lug Wire Wound Pmnt Resistor, 3.3Ohm +/-5% 50W | TE Connectivity THS503R3J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.8300 / $4.5200 | RFQ |
|
Onlinecomponents.com | Res Wirewound 3.3 Ohm 5% 50W ±50ppm/°C Aluminum Housed AXL Chassis Mount Loose/Tray RoHS: Compliant |
90 In Stock |
|
$2.0900 / $3.3600 | Buy Now |
DISTI #
1-1879071-8
|
Avnet Abacus | Resistor, 3.3 Ohm, � 5%, 50 W, Wirewound, Power, Solder Lug (Alt: 1-1879071-8) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S114403518582
|
Chip1Stop | Chassis Mount Resistors RoHS: Compliant Container: Bulk | 196 |
|
$1.8600 / $2.4800 | Buy Now |
|
Master Electronics | Res Wirewound 3.3 Ohm 5% 50W ±50ppm/°C Aluminum Housed AXL Chassis Mount Loose/Tray RoHS: Compliant |
90 In Stock |
|
$2.0900 / $3.3600 | Buy Now |
Part Details for THS503R3J
THS503R3J CAD Models
THS503R3J Part Data Attributes
|
THS503R3J
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
THS503R3J
TE Connectivity
RESISTOR, WIRE WOUND, 50W, 5%, 50ppm, 3.3ohm, CHASSIS MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED AC VOLTAGE (V): 1250 | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Height | 17 mm | |
Package Length | 51 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 30 mm | |
Packing Method | BULK, TRAY | |
Physical Dimension | 72.5mm x 17mm x 30mm | |
Rated Power Dissipation (P) | 50 W | |
Rated Temperature | 25 °C | |
Resistance | 3.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 1250 V |