Part Details for THS5050RJ by TE Connectivity
Overview of THS5050RJ by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for THS5050RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M4114
|
Newark | Through Hole Wirewound Resistor, Ths Series, 50 Ohm, 50 W, 5%, 50Ppm/ C Rohs Compliant: Yes |Cgs Te Connectivity THS5050RJ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 382 |
|
$1.4000 | Buy Now |
DISTI #
18R0445
|
Newark | Res, Wirewound, 50R, 50W, Solder, Resistance:50Ohm, Product Range:Ths Series, Power Rating:50W, Resistance Tolerance:± 5%, Voltage Rating:1.25Kv, Resistor Technology:Wirewound, Temperature Coefficient:± 50Ppm/°C, Product Length:51Mm Rohs Compliant: Yes |Cgs Te Connectivity THS5050RJ Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1100 / $2.4400 | Buy Now |
DISTI #
A132065-ND
|
DigiKey | RES CHAS MNT 50 OHM 5% 50W Min Qty: 1 Lead time: 20 Weeks Container: Tray |
327 In Stock |
|
$2.3371 / $4.8200 | Buy Now |
DISTI #
3-1879071-4
|
Avnet Americas | Resistor, 50 Ohm, ± 5%, 50 W, Wirewound, Power, Solder Lug - Tape and Reel (Alt: 3-1879071-4) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 17 Weeks, 2 Days Container: Reel | 0 |
|
$2.1670 / $2.6077 | Buy Now |
DISTI #
279-THS5050RJ
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 50 Ohms 50W 50PPM RoHS: Compliant | 256 |
|
$2.3300 / $4.8200 | Buy Now |
|
Onlinecomponents.com | THS50 50R 5%<br/>Aluminium Housed Resistors (Silver colour)<br/>Fixed Resistor RoHS: Compliant |
200 In Stock |
|
$2.1700 / $3.6200 | Buy Now |
DISTI #
3-1879071-4
|
Avnet Abacus | Resistor, 50 Ohm, � 5%, 50 W, Wirewound, Power, Solder Lug (Alt: 3-1879071-4) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | THS50 50R 5%<br/>Aluminium Housed Resistors (Silver colour)<br/>Fixed Resistor RoHS: Compliant |
200 In Stock |
|
$2.1700 / $3.6200 | Buy Now |
Part Details for THS5050RJ
THS5050RJ CAD Models
THS5050RJ Part Data Attributes
|
THS5050RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
THS5050RJ
TE Connectivity
RESISTOR, WIRE WOUND, 50W, 5%, 50ppm, 50ohm, CHASSIS MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 17 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK, TRAY | |
Physical Dimension | 72.5mm x 17mm x 30mm | |
Rated Power Dissipation (P) | 50 W | |
Resistance | 50 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 1250 V |