Part Details for THS5075RJ by TE Connectivity
Overview of THS5075RJ by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for THS5075RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R0447
|
Newark | Wirewound Resistor, 75 Ohm, 50W, 5%, Resistance:75Ohm, Product Range:Ths Series, Power Rating:50W, Resistance Tolerance:± 5%, Voltage Rating:1.25Kv, Resistor Technology:Wirewound, Temperature Coefficient:± 50Ppm/°C, Qualification:- Rohs Compliant: Yes |Cgs Te Connectivity THS5075RJ RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5200 / $2.7400 | Buy Now |
DISTI #
A132074-ND
|
DigiKey | RES CHAS MNT 75 OHM 5% 50W Min Qty: 1 Lead time: 20 Weeks Container: Tray |
35 In Stock |
|
$2.1320 / $6.6400 | Buy Now |
DISTI #
3-1879071-7
|
Avnet Americas | Resistor, 75 Ohm, ± 5%, 50 W, Wirewound, Power, Solder Lug - Tape and Reel (Alt: 3-1879071-7) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 17 Weeks, 2 Days Container: Reel | 0 |
|
$2.1669 / $2.6077 | Buy Now |
DISTI #
279-THS5075RJ
|
Mouser Electronics | Wirewound Resistors - Chassis Mount THS50 75R 5% | 173 |
|
$2.1300 / $5.5500 | Buy Now |
|
Onlinecomponents.com | THS50 75R 5%<br/>Aluminium Housed Resistors (Silver colour)<br/>Fixed Resistor RoHS: Compliant |
100 In Stock |
|
$2.1700 / $3.6200 | Buy Now |
DISTI #
3-1879071-7
|
Avnet Abacus | Resistor, 75 Ohm, � 5%, 50 W, Wirewound, Power, Solder Lug (Alt: 3-1879071-7) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
LCSC | 75 50W Wirewound Resistors 5% 50ppm/ Bolt Mount Aluminum Case/Porcelain Tube Resistance ROHS | 2 |
|
$3.7884 / $3.9657 | Buy Now |
|
Master Electronics | THS50 75R 5%<br/>Aluminium Housed Resistors (Silver colour)<br/>Fixed Resistor RoHS: Compliant |
100 In Stock |
|
$2.1700 / $3.6200 | Buy Now |
Part Details for THS5075RJ
THS5075RJ CAD Models
THS5075RJ Part Data Attributes
|
THS5075RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
THS5075RJ
TE Connectivity
RESISTOR, WIRE WOUND, 50W, 5%, 50ppm, 75ohm, CHASSIS MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS COMPONENTS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 17 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED POWER WITH HEATSINK: 50 | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Height | 17 mm | |
Package Length | 51 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 30 mm | |
Packing Method | BULK, TRAY | |
Physical Dimension | 72.5mm x 17mm x 30mm | |
Rated Power Dissipation (P) | 50 W | |
Rated Temperature | 25 °C | |
Resistance | 75 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 1250 V |