Part Details for THS50R22J by TE Connectivity
Overview of THS50R22J by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for THS50R22J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R5598
|
Newark | Res, Wirewound, 0R22, 50W, Solder, Resistance:0.22Ohm, Product Range:Ths Series, Power Rating:50W, Resistance Tolerance:± 5%, Voltage Rating:1.25Kv, Resistor Technology:Wirewound, Temperature Coefficient:± 50Ppm/°C, Qualification:- Rohs Compliant: Yes |Cgs Te Connectivity THS50R22J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 21 |
|
$2.4500 / $3.0600 | Buy Now |
DISTI #
A132083-ND
|
DigiKey | RES CHAS MNT 0.22 OHM 5% 50W Min Qty: 1 Lead time: 20 Weeks Container: Tray |
94 In Stock |
|
$2.3371 / $4.8200 | Buy Now |
DISTI #
17R5598
|
Avnet Americas | Resistor, 220 Milliohm, ± 5%, 50 W, Wirewound, Power, Solder Lug - Bulk (Alt: 17R5598) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 5 Days Container: Bulk | 21 Partner Stock |
|
$2.5200 / $3.4700 | Buy Now |
DISTI #
1879071-6
|
Avnet Americas | Resistor, 220 Milliohm, ± 5%, 50 W, Wirewound, Power, Solder Lug - Tape and Reel (Alt: 1879071-6) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 17 Weeks, 2 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
279-THS50R22J
|
Mouser Electronics | Wirewound Resistors - Chassis Mount THS50 R22 5% | 0 |
|
$2.3300 / $4.6800 | Order Now |
DISTI #
70298346
|
RS | Aluminum Housed Solder Lug Wire Wound Pmnt Resistor, 220mOhm +/-5% 50W | TE Connectivity THS50R22J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.0200 / $4.7300 | RFQ |
|
Onlinecomponents.com | THS50 R22 5%<br/>Aluminium Housed Resistors (Silver colour)<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$2.1700 / $3.6200 | Buy Now |
DISTI #
1879071-6
|
Avnet Abacus | Resistor, 220 Milliohm, � 5%, 50 W, Wirewound, Power, Solder Lug (Alt: 1879071-6) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S114403518315
|
Chip1Stop | Chassis Mount Resistors RoHS: Compliant Container: Bulk | 216 |
|
$2.3200 / $3.1300 | Buy Now |
|
Master Electronics | THS50 R22 5%<br/>Aluminium Housed Resistors (Silver colour)<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$2.1700 / $3.6200 | Buy Now |
Part Details for THS50R22J
THS50R22J CAD Models
THS50R22J Part Data Attributes
|
THS50R22J
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
THS50R22J
TE Connectivity
RESISTOR, WIRE WOUND, 50W, 5%, 50ppm, 0.22ohm, CHASSIS MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 17 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED POWER WITH HEATSINK: 50 | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Height | 17 mm | |
Package Length | 51 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 30 mm | |
Packing Method | BULK, TRAY | |
Physical Dimension | 72.5mm x 17mm x 30mm | |
Rated Power Dissipation (P) | 50 W | |
Rated Temperature | 25 °C | |
Resistance | 0.22 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 1250 V |
Alternate Parts for THS50R22J
This table gives cross-reference parts and alternative options found for THS50R22J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS50R22J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSA50R22J | RESISTOR, WIRE WOUND, 50W, 5%, 50ppm, 0.22ohm, CHASSIS MOUNT, ROHS COMPLIANT | TE Connectivity | THS50R22J vs HSA50R22J |