Part Details for THS50R33J by TE Connectivity
Overview of THS50R33J by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for THS50R33J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R5599
|
Newark | Resistor, Wirewound, 0.33 Ohm, 50W, 5%, Resistance:0.33Ohm, Product Range:Ths Series, Power Rating:50W, Resistance Tolerance:± 5%, Voltage Rating:1.25Kv, Resistor Technology:Wirewound, Temperature Coefficient:± 50Ppm/°C Rohs Compliant: Yes |Cgs Te Connectivity THS50R33J Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 108 |
|
$1.5800 | Buy Now |
DISTI #
A132084-ND
|
DigiKey | RES CHAS MNT 0.33 OHM 5% 50W Min Qty: 1 Lead time: 20 Weeks Container: Tray |
9 In Stock |
|
$2.3371 / $4.8200 | Buy Now |
DISTI #
1879071-7
|
Avnet Americas | Resistor, 330 Milliohm, ± 5%, 50 W, Wirewound, Power, Solder Lug - Tape and Reel (Alt: 1879071-7) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 17 Weeks, 2 Days Container: Reel | 0 |
|
$2.1670 / $2.6077 | Buy Now |
DISTI #
17R5599
|
Avnet Americas | Resistor, 330 Milliohm, ± 5%, 50 W, Wirewound, Power, Solder Lug - Bulk (Alt: 17R5599) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 5 Days Container: Bulk | 108 Partner Stock |
|
$2.8700 / $4.3600 | Buy Now |
DISTI #
279-THS50R33J
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 0.33 Ohms 50W 50PPM RoHS: Compliant | 188 |
|
$2.2900 / $4.8100 | Buy Now |
DISTI #
70288968
|
RS | Aluminum Housed Solder Lug Wire Wound Pmnt Resistor, 330mOhm +/-5% 50W | TE Connectivity THS50R33J RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$3.8700 / $4.5500 | RFQ |
|
Onlinecomponents.com | THS50 R33 5%<br/>Aluminium Housed Resistors (Silver colour)<br/>Fixed Resistor RoHS: Compliant |
200 On Order |
|
$2.1700 / $3.6200 | Buy Now |
|
Quest Components | 24 |
|
$2.8050 / $5.6100 | Buy Now | |
DISTI #
1879071-7
|
Avnet Abacus | Resistor, 330 Milliohm, � 5%, 50 W, Wirewound, Power, Solder Lug (Alt: 1879071-7) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | THS50 R33 5%<br/>Aluminium Housed Resistors (Silver colour)<br/>Fixed Resistor RoHS: Compliant |
200 On Order |
|
$2.1700 / $3.6200 | Buy Now |
Part Details for THS50R33J
THS50R33J CAD Models
THS50R33J Part Data Attributes
|
THS50R33J
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
THS50R33J
TE Connectivity
RESISTOR, WIRE WOUND, 50W, 5%, 50ppm, 0.33ohm, CHASSIS MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 17 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED POWER WITH HEATSINK: 50 | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Height | 17 mm | |
Package Length | 51 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 30 mm | |
Packing Method | BULK, TRAY | |
Physical Dimension | 72.5mm x 17mm x 30mm | |
Rated Power Dissipation (P) | 50 W | |
Rated Temperature | 25 °C | |
Resistance | 0.33 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 1250 V |