Part Details for THS7002IPWPR by Texas Instruments
Overview of THS7002IPWPR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for THS7002IPWPR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK8457
|
Newark | Analog Circuit, 2 Func, Bipolar, Pdso28 Rohs Compliant: Yes |TEXAS INSTRUMENTS THS7002IPWPR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.9400 / $29.7900 | Buy Now |
|
Onlinecomponents.com |
150 Partner Stock |
|
$16.8300 / $57.2000 | Buy Now | |
|
Rochester Electronics | 70-Mhz Programmable-Gain Amplifier, HTSSOP-28 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 13280 |
|
$10.3600 / $12.1800 | Buy Now |
|
Chip1Cloud | IC OPAMP PGA 70MHZ 28HTSSOP | 9970 |
|
RFQ |
Part Details for THS7002IPWPR
THS7002IPWPR CAD Models
THS7002IPWPR Part Data Attributes:
|
THS7002IPWPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS7002IPWPR
Texas Instruments
SPECIALTY ANALOG CIRCUIT, PDSO28, GREEN, PLASTIC, HTSSOP-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | GREEN, PLASTIC, HTSSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | SHUTDOWN CONTROL, DIGITALLY PROGRAMMABLE GAIN, -22 DB TO 20 DB GAIN/ATTENUATION RANGE | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G28 | |
Length | 9.7 mm | |
Neg Supply Voltage-Max (Vsup) | -16.5 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 18 mA | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for THS7002IPWPR
This table gives cross-reference parts and alternative options found for THS7002IPWPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS7002IPWPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
THS7002IPWP | 70-MHz High-Speed Programmable-Gain Amplifier, Dual 28-HTSSOP -40 to 85 | Texas Instruments | THS7002IPWPR vs THS7002IPWP |
THS7002CPWPRG4 | 70-MHz High-Speed Programmable-Gain Amplifier, Dual 28-HTSSOP 0 to 70 | Texas Instruments | THS7002IPWPR vs THS7002CPWPRG4 |
THS7002CPWPR | 70-MHz High-Speed Programmable-Gain Amplifier, Dual 28-HTSSOP 0 to 70 | Texas Instruments | THS7002IPWPR vs THS7002CPWPR |
THS7002CPWP | 70-MHz High-Speed Programmable-Gain Amplifier, Dual 28-HTSSOP 0 to 70 | Texas Instruments | THS7002IPWPR vs THS7002CPWP |