-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-Channel SDTV Video Amplifier with 6th-Order Filters and 15-dB Gain 14-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
THS7375IPW | Texas Instruments | 4-Channel SDTV Video Amplifier with 6th-Order Filters and 15-dB Gain 14-TSSOP -40 to 85 | |
THS7375IPWR | Texas Instruments | 4-Channel SDTV Video Amplifier with 6th-Order Filters and 15-dB Gain 14-TSSOP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-THS7375IPW-ND
|
DigiKey | IC AMP BUFFER 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
69112 In Stock |
|
$0.9200 | Buy Now |
DISTI #
296-34235-5-ND
|
DigiKey | IC AMP BUFFER 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
255 In Stock |
|
$0.8895 / $1.9900 | Buy Now |
DISTI #
595-THS7375IPW
|
Mouser Electronics | Video Amplifiers 4Ch SDTV Video Amp RoHS: Compliant | 0 |
|
$0.8460 / $0.9010 | Order Now |
|
Bristol Electronics | 360 |
|
RFQ | ||
|
Quest Components | 140 |
|
$0.6615 / $2.2050 | Buy Now | |
|
Rochester Electronics | THS7375 4-Channel SDTV Video Amplifier with 6th-Order Filters and 15-dB Gain RoHS: Compliant Status: Active Min Qty: 1 | 69112 |
|
$0.7908 / $0.9304 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
THS7375IPW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS7375IPW
Texas Instruments
4-Channel SDTV Video Amplifier with 6th-Order Filters and 15-dB Gain 14-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Bandwidth-Nom | 6000 kHz | |
Consumer IC Type | VIDEO AMPLIFIER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 14.5 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.85 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for THS7375IPW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS7375IPW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
THS7375IPWG4 | 4 CHANNEL, VIDEO AMPLIFIER, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | THS7375IPW vs THS7375IPWG4 |
THS7375IPWRG4 | 4 CHANNEL, VIDEO AMPLIFIER, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | THS7375IPW vs THS7375IPWRG4 |