Part Details for THS75470RJ by TE Connectivity
Overview of THS75470RJ by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for THS75470RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC4608
|
Newark | Ths75 470R 5% |Cgs Te Connectivity THS75470RJ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.0300 / $14.9900 | Buy Now |
DISTI #
55R0181
|
Newark | Ths75 470R 5% |Cgs Te Connectivity THS75470RJ Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8600 / $12.3300 | Buy Now |
DISTI #
A138940-ND
|
DigiKey | RES CHAS MNT 470 OHM 5% 75W Min Qty: 1 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.9185 / $14.0500 | Buy Now |
DISTI #
279-THS75470RJ
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 470 Ohms 75W 30PPM RoHS: Compliant | 0 |
|
$7.9100 / $12.7700 | Order Now |
DISTI #
70298354
|
RS | Aluminum Housed Solder Lug Wire Wound Pmnt Resistor, 470Ohm +/-5% 40W | TE Connectivity THS75470RJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$16.9600 / $20.9100 | RFQ |
|
Onlinecomponents.com | THS75 470R 5%<br/>Aluminium Housed Resistors (Silver colour)<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$7.3500 / $10.3900 | Buy Now |
DISTI #
TE Connectivity THS75470RJ
|
PEI Genesis | Fixed Resistor Wire Wound 75 | 0 |
|
Buy Now | |
DISTI #
1-1879363-5
|
Avnet Abacus | Resistor, 470 Ohm, � 5%, 75 W, Wirewound, Power, Solder Lug (Alt: 1-1879363-5) RoHS: Compliant Min Qty: 40 Package Multiple: 10 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1619318
|
Farnell | RESISTOR, AL CLAD, 75W, 470R, 5% RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 0 Days Container: Each | 0 |
|
$7.0248 / $14.9687 | Buy Now |
|
Master Electronics | THS75 470R 5%<br/>Aluminium Housed Resistors (Silver colour)<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$7.3500 / $10.3900 | Buy Now |
Part Details for THS75470RJ
THS75470RJ CAD Models
THS75470RJ Part Data Attributes:
|
THS75470RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
THS75470RJ
TE Connectivity
RESISTOR, WIRE WOUND, 40W, 5%, 30ppm, 470ohm, CHASSIS MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED AC VOLTAGE (V): 1400, FREE AIR POWER: 40W | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Height | 26 mm | |
Package Length | 49 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 47.5 mm | |
Packing Method | BULK, TRAY | |
Physical Dimension | 71mm x 47.5mm x 26mm | |
Rated Power Dissipation (P) | 75 W | |
Rated Temperature | 25 °C | |
Resistance | 470 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 1400 V |