Part Details for THT-1-498-5-SC by Brady Worldwide Inc
Overview of THT-1-498-5-SC by Brady Worldwide Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89891-807HLF | Amphenol Communications Solutions | REC VER THT 14pos | |
89891-819HLF | Amphenol Communications Solutions | REC VER THT 38pos | |
89891-829HLF | Amphenol Communications Solutions | REC VER THT 58pos |
Price & Stock for THT-1-498-5-SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2267-THT-1-498-5-SC-ND
|
DigiKey | LABEL, 0.25 IN H X 0.75 IN W Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$283.3900 | Buy Now |
DISTI #
70392371
|
RS | 0.750 IN X 0.250 IN (19.05 MM X 6.35 MM) | Brady THT-1-498-5-SC RoHS: Compliant Min Qty: 1 Package Multiple: 5000 Container: Reel | 0 |
|
$236.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$181.0300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$227.6100 / $236.9900 | Buy Now |