Part Details for THT-10-427-1.5-SC by Brady Worldwide Inc
Overview of THT-10-427-1.5-SC by Brady Worldwide Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for THT-10-427-1.5-SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y0551
|
Newark | Tht-10-427-1.5-Sc/Roll Of 1500 Labels |Brady THT-10-427-1.5-SC Min Qty: 1 Package Multiple: 1500 Date Code: 0 Container: SPOOL | 11 |
|
$443.9900 | Buy Now |
DISTI #
2267-THT-10-427-1.5-SC-ND
|
DigiKey | LABEL, 3.75 IN H X 1 IN W Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$504.4800 | Buy Now |
DISTI #
70392442
|
RS | 1.000 IN X 3.750 IN (25.40 MM X 95.25 MM) | Brady THT-10-427-1.5-SC RoHS: Compliant Min Qty: 1 Package Multiple: 1500 Container: Reel | 0 |
|
$443.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$339.1600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$426.4100 / $443.9900 | Buy Now |