Part Details for THT-137-7425-2-AC by Brady Worldwide Inc
Overview of THT-137-7425-2-AC by Brady Worldwide Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
89891-807HLF | Amphenol Communications Solutions | REC VER THT 14pos |
Price & Stock for THT-137-7425-2-AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC1795
|
Newark | Tht-137-7425-2-Ac/Roll Of 2000 Labels |Brady THT-137-7425-2-AC RoHS: Not Compliant Min Qty: 1 Package Multiple: 2000 Date Code: 0 Container: Pack | 0 |
|
$261.9900 | Buy Now |
DISTI #
2267-THT-137-7425-2-AC-ND
|
DigiKey | LABEL, 2 IN H X 1 IN W Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$299.8200 | Buy Now |
DISTI #
71093436
|
RS | Thermal Transfer Polypropylene Label 2"H x 1"W Roll of 2000 Labels | Brady THT-137-7425-2-AC RoHS: Compliant Min Qty: 1 Package Multiple: 2000 Container: Reel | 0 |
|
$261.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$200.1300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$251.6200 / $261.9900 | Buy Now |
DISTI #
10026402
|
Techni-Tool, Inc. | Brady THT-137-7425-2-AC Sterilization Indicating Labels, 2" H x 1" W, White, Roll of 2000 Labels | 0 |
|
$261.9900 | Buy Now |
DISTI #
10026402
|
TestEquity LLC | Brady THT-137-7425-2-AC Sterilization Indicating Labels, 2" H x 1" W, White, Roll of 2000 Labels | 0 |
|
$261.9900 | Buy Now |