Part Details for THT-139-461-2 by Brady Worldwide Inc
Overview of THT-139-461-2 by Brady Worldwide Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for THT-139-461-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04H3919
|
Newark | Tht-139-461-2/Roll Of 2000 Labels |Brady THT-139-461-2 Min Qty: 1 Package Multiple: 2000 Date Code: 0 Container: SPOOL | 26 |
|
$429.9900 | Buy Now |
DISTI #
2267-THT-139-461-2-ND
|
DigiKey | LABEL, 5.25 IN H X 1 IN W Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$488.5700 | Buy Now |
DISTI #
71093241
|
RS | Thermal Transfer Polyester Label 5.25"Hx 1"W Roll of 2000 Labels | Brady THT-139-461-2 RoHS: Compliant Min Qty: 1 Package Multiple: 2000 Container: Reel | 0 |
|
$429.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$328.4600 | Buy Now |
DISTI #
BRATHT-139-461-2
|
Heilind Electronics | 5.250WX1.000H,B461 POLYESTER 1 PKG=2000 | Americas - 1 in Stock |
|
$381.4355 / $414.8948 | Buy Now |
|
Onlinecomponents.com | Labels Thermal Transfer Label Polyester Matte Transparent/White 25.4x133.35mm RoHS: Compliant |
5 In Stock 27 Factory Stock |
|
$412.9600 / $429.9900 | Buy Now |
|
Master Electronics | Labels Thermal Transfer Label Polyester Matte Transparent/White 25.4x133.35mm RoHS: Compliant |
5 In Stock 27 Factory Stock |
|
$412.9600 / $429.9900 | Buy Now |
DISTI #
10027760
|
Techni-Tool, Inc. | Brady THT-139-461-2 Thermal Transfer Label | 0 |
|
$429.9900 | Buy Now |
DISTI #
10027760
|
TestEquity LLC | Brady THT-139-461-2 Thermal Transfer Label | 0 |
|
$429.9900 | Buy Now |