Part Details for THT-14-728-10 by Brady Worldwide Inc
Overview of THT-14-728-10 by Brady Worldwide Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for THT-14-728-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W9097
|
Newark | Tht-14-728-10/Roll Of 10000 Labels |Brady THT-14-728-10 Min Qty: 1 Package Multiple: 10000 Date Code: 0 Container: SPOOL | 17 |
|
$580.9900 | Buy Now |
DISTI #
2267-THT-14-728-10-ND
|
DigiKey | LABEL 0.2"HX0.65"W 10,000/ROLL Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$660.1500 | Buy Now |
DISTI #
71861549
|
RS | 2 mil Polyimide Circuit Board Labels, 0.2"H x 0.65"W x 10000, White | Brady THT-14-728-10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$580.9900 | RFQ |
|
Future Electronics | THT Series 0.2 x 0.65" White Polymide Thermal Transfer Printer Labels -10K/Roll RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Roll | 0Roll |
|
$647.2100 | Buy Now |
|
Onlinecomponents.com | 0.650 IN W X 0.200 IN H (16.510 MM W X 5.080 MM H) RoHS: Compliant | 0 |
|
$557.9800 / $580.9900 | Buy Now |
DISTI #
10027317
|
Techni-Tool, Inc. | Brady THT-14-728-10 Label THT Polyim White 0.65in x 0.2in 10K/RL | 0 |
|
$580.9900 | Buy Now |
DISTI #
10027317
|
TestEquity LLC | Brady THT-14-728-10 Label THT Polyim White 0.65in x 0.2in 10K/RL | 0 |
|
$580.9900 | Buy Now |