Part Details for THT-148-422-10 by Brady Worldwide Inc
Overview of THT-148-422-10 by Brady Worldwide Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
26LS30/BEA | Rochester Electronics LLC | Line Driver, 1 Func, 4 Driver, CDIP16, CERAMIC, DIP-16 | |
DS96174N | Rochester Electronics LLC | Line Driver, 2 Func, 2 Driver, BIPolar, PDIP16, PLASTIC, DIP-16 | |
AM26LS30PC | Rochester Electronics LLC | Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16, PLASTIC, DIP-16 |
Price & Stock for THT-148-422-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04H3943
|
Newark | Tht-148-422-10/Roll Of 10000 Labels |Brady THT-148-422-10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 10000 Date Code: 0 Container: SPOOL | 2 |
|
$141.9900 | Buy Now |
DISTI #
2267-THT-148-422-10-ND
|
DigiKey | LABEL, 0.375 IN H X 0.5 IN W Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$178.9300 | Buy Now |
DISTI #
71861552
|
RS | Polyester with Acrylic Adhesive Labels, 0.375"H x 0.5"W x 10000, White | Brady THT-148-422-10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$141.9900 | RFQ |
|
Future Electronics | 0.500 IN X 0.375 IN Thermal Transfer Printable Label RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Roll | 0Roll |
|
$175.4300 / $184.2000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$136.3700 / $141.9900 | Buy Now |
DISTI #
10027984
|
Techni-Tool, Inc. | Brady THT-148-422-10 3" Core Series ToughBond Thermal Transfer Label, White, 0.375 X 0.5 in, B-422 | 0 |
|
$141.9900 | Buy Now |
DISTI #
10027984
|
TestEquity LLC | Brady THT-148-422-10 3" Core Series ToughBond Thermal Transfer Label, White, 0.375 X 0.5 in, B-422 | 0 |
|
$141.9900 | Buy Now |