Part Details for THT-15-797-2-5 by Brady Worldwide Inc
Overview of THT-15-797-2-5 by Brady Worldwide Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89891-807HLF | Amphenol Communications Solutions | REC VER THT 14pos | |
89891-819HLF | Amphenol Communications Solutions | REC VER THT 38pos | |
89891-829HLF | Amphenol Communications Solutions | REC VER THT 58pos |
Price & Stock for THT-15-797-2-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10021296
|
Techni-Tool, Inc. | Brady THT-15-797-2-5 Thermal Transfer Polyimide Labels, Heat Resistant, B797, 0.25" x 2" | 0 |
|
$508.9900 | Buy Now |
DISTI #
10021296
|
TestEquity LLC | Brady THT-15-797-2-5 Thermal Transfer Polyimide Labels, Heat Resistant, B797, 0.25" x 2" | 0 |
|
$508.9900 | Buy Now |