Part Details for THT-161-483-1 by Brady Worldwide Inc
Overview of THT-161-483-1 by Brady Worldwide Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for THT-161-483-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10M0440
|
Newark | Tht-161-483-1/Roll Of 1000 Labels |Brady THT-161-483-1 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
$528.9900 | Buy Now |
DISTI #
2267-THT-161-483-1-ND
|
DigiKey | LABEL 4" H X 4"W WHITE 1=1000PCS Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
1 In Stock |
|
$532.9410 / $540.9500 | Buy Now |
DISTI #
71093326
|
RS | Thermal Transfer Polyester Label 4"H x 4"W Roll of 1000 Labels | Brady THT-161-483-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: Reel | 0 |
|
$528.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$387.9200 | Buy Now |
|
Onlinecomponents.com | Thermal Transfer Printable Labels |
2 In Stock |
|
$508.0400 / $528.9900 | Buy Now |
|
Master Electronics | Thermal Transfer Printable Labels |
2 In Stock |
|
$508.0400 / $528.9900 | Buy Now |
DISTI #
10051043
|
Techni-Tool, Inc. | Brady THT-161-483-1 Adhesive Labels, 3" Core, Glossy Polyester, 1000/Roll | 0 |
|
$528.9900 | Buy Now |
DISTI #
10051043
|
TestEquity LLC | Brady THT-161-483-1 Adhesive Labels, 3" Core, Glossy Polyester, 1000/Roll | 0 |
|
$528.9900 | Buy Now |