Part Details for THT-21-439 by Brady Worldwide Inc
Overview of THT-21-439 by Brady Worldwide Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for THT-21-439
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10K0687
|
Newark | Tht-21-439/Roll Of 300 Feet |Brady THT-21-439 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$388.9900 | Buy Now |
DISTI #
2267-THT-21-439-ND
|
DigiKey | LABEL, 3 IN W X 300 FT L Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$441.9900 | Buy Now |
DISTI #
71970836
|
RS | Continuous Vinyl Labels, 3"W x 300'L, White | Brady THT-21-439 RoHS: Compliant Min Qty: 1 Package Multiple: 300 Container: Reel | 0 |
|
$388.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$297.1400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$373.5900 / $388.9900 | Buy Now |
DISTI #
10026670
|
Techni-Tool, Inc. | Brady THT-21-439 3" Core WorkHorse Printable Vinyl Labels, B-439, White, 3 in x 300 ft per Roll | 0 |
|
$388.9900 | Buy Now |
DISTI #
10026670
|
TestEquity LLC | Brady THT-21-439 3" Core WorkHorse Printable Vinyl Labels, B-439, White, 3 in x 300 ft per Roll | 0 |
|
$388.9900 | Buy Now |