Part Details for THT-22-428-2 by Brady Worldwide Inc
Overview of THT-22-428-2 by Brady Worldwide Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for THT-22-428-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C3191
|
Newark | Labels, Thermal Transfer Printable, Silver, 31.8 X 19.1Mm, Label Type:Thermal Transfer Printable, Label Dimensions:19.05Mm X 31.75Mm, Label Material:Polyester, Label Colour:Silver, Pack Quantity:2000, Product Range:-, Height:19.1Mm Rohs Compliant: Yes |Brady THT-22-428-2 Min Qty: 1 Package Multiple: 2000 Date Code: 0 Container: SPOOL | 14 |
|
$466.9900 | Buy Now |
DISTI #
2267-THT-22-428-2-ND
|
DigiKey | LABEL 0.75"HX1.25"W SLVR 1=2KPCS Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
1 In Stock |
|
$470.4770 / $477.5500 | Buy Now |
DISTI #
71093214
|
RS | Thermal Transfer Metallized Polyester Label 0.75"H x 1.25"W Roll of 2000 Labels | Brady THT-22-428-2 RoHS: Compliant Min Qty: 1 Package Multiple: 2000 Container: Reel | 0 |
|
$466.9900 | RFQ |
|
Future Electronics | 3" Core 0.75 x 1.25 inch Metallized Polyester Overlaminate Metal Label Roll RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Roll | 0Roll |
|
$468.1900 / $491.6000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$448.5000 / $466.9900 | Buy Now |
DISTI #
10027817
|
Techni-Tool, Inc. | Brady THT-22-428-2 3" Core Series Metallized Thermal Transfer Label, Silver, 0.75 x 1.25 in | 0 |
|
$466.9900 | Buy Now |
DISTI #
10027817
|
TestEquity LLC | Brady THT-22-428-2 3" Core Series Metallized Thermal Transfer Label, Silver, 0.75 x 1.25 in | 0 |
|
$466.9900 | Buy Now |