Part Details for THT-3-413-10 by Brady Worldwide Inc
Overview of THT-3-413-10 by Brady Worldwide Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for THT-3-413-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M6267
|
Newark | Tht-3-413-10/Roll Of 10000 Labels |Brady THT-3-413-10 Min Qty: 1 Package Multiple: 10000 Date Code: 0 Container: SPOOL | 0 |
|
$197.9900 | Buy Now |
DISTI #
2267-THT-3-413-10-ND
|
DigiKey | LABEL, 0.375 IN H X 1 IN W Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$279.9900 | Buy Now |
DISTI #
71970848
|
RS | Polyester with Acrylic Adhesive Labels, .375"H x 1"W, Silver | Brady THT-3-413-10 RoHS: Compliant Min Qty: 1 Package Multiple: 10000 Container: Reel | 0 |
|
$197.9900 | RFQ |
|
Future Electronics | MetaLabel Metallic Polyester Labels RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Roll | 0Roll |
|
$274.5000 / $288.2300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$190.1500 / $197.9900 | Buy Now |
DISTI #
10021290
|
Techni-Tool, Inc. | Brady THT-3-413-10 Label, Polyester with Acrylic Adhesive, B413, Matte Silver, 0.375in H x 1in W | 0 |
|
$197.9900 | Buy Now |
DISTI #
10021290
|
TestEquity LLC | Brady THT-3-413-10 Label, Polyester with Acrylic Adhesive, B413, Matte Silver, 0.375in H x 1in W | 0 |
|
$197.9900 | Buy Now |