Part Details for THT-4-351-10 by Brady Worldwide Inc
Overview of THT-4-351-10 by Brady Worldwide Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89891-807HLF | Amphenol Communications Solutions | REC VER THT 14pos | |
89891-819HLF | Amphenol Communications Solutions | REC VER THT 38pos | |
89891-829HLF | Amphenol Communications Solutions | REC VER THT 58pos |
Price & Stock for THT-4-351-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04H4097
|
Newark | Thermal Transfer Printable Labels, 1.500 In X 0.250 In (38.10 Mm X 6.35 Mm) |Brady THT-4-351-10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 10000 Date Code: 0 Container: SPOOL | 0 |
|
$524.9900 | Buy Now |
DISTI #
2267-THT-4-351-10-ND
|
DigiKey | LABEL, 0.25 IN H X 1.5 IN W Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$594.2600 | Buy Now |
DISTI #
71970866
|
RS | Tamper-Resistant Vinyl Labels, 0.25"H x 1.5"W, White | Brady THT-4-351-10 RoHS: Compliant Min Qty: 1 Package Multiple: 10000 Container: Reel | 0 |
|
$524.9900 | RFQ |
|
Future Electronics | THT 0.25 x 1.5" White Tamper-Resistant Vinyl Thermal Transfer Labels -10K/Roll RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Roll | 0Roll |
|
$582.6100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$504.2000 / $524.9900 | Buy Now |