Part Details for THT-40-729-10 by Brady Worldwide Inc
Overview of THT-40-729-10 by Brady Worldwide Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for THT-40-729-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27Y5435
|
Newark | Label, 0.25 In H X 1.375 In W/Roll Of 10000 Labels |Brady THT-40-729-10 Min Qty: 1 Package Multiple: 10000 Date Code: 0 Container: SPOOL | 0 |
|
$909.9900 | Buy Now |
DISTI #
2267-THT-40-729-10-ND
|
DigiKey | LBL 0.25" H X 1.375" W 1=10KPCS Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$930.5750 / $999.5100 | Buy Now |
DISTI #
71970858
|
RS | Polyimide Circuit Board Labels, .25"H x 1.375"W, White | Brady THT-40-729-10 RoHS: Compliant Min Qty: 1 Package Multiple: 10000 Container: Reel | 0 |
|
$909.9900 | RFQ |
|
Future Electronics | THT 0.25" x 1.375" White Polyimide Thermal Transfer Printable Labels - 10K/Roll RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Roll | 0Roll |
|
$979.9200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$873.9500 / $909.9900 | Buy Now |
DISTI #
10027597
|
Techni-Tool, Inc. | Brady THT-40-729-10 Label THT Polyim White 1.375in x 0.25in, 10K/RL | 0 |
|
$909.9900 | Buy Now |
DISTI #
10027597
|
TestEquity LLC | Brady THT-40-729-10 Label THT Polyim White 1.375in x 0.25in, 10K/RL | 0 |
|
$909.9900 | Buy Now |