There are no models available for this part yet.
Overview of THT-61-427-5 by Brady Worldwide Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89891-807HLF | Amphenol Communications Solutions | REC VER THT 14pos | |
89891-819HLF | Amphenol Communications Solutions | REC VER THT 38pos | |
89891-829HLF | Amphenol Communications Solutions | REC VER THT 58pos |
Price & Stock for THT-61-427-5 by Brady Worldwide Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
04H4266
|
Newark | Tht-61-427-5/Roll Of 5000 Labels |Brady THT-61-427-5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 5000 Date Code: 0 Container: SPOOL | 5 |
|
$202.9900 | Buy Now | |
DISTI #
2267-THT-61-427-5-ND
|
DigiKey | LABEL, 1.437 IN H X 0.5 IN W Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$242.1200 | Buy Now | |
DISTI #
70392398
|
RS | 0.500 In X 1.437 In (12.70 Mm X 36.50 Mm) | Brady THT-61-427-5 RoHS: Compliant Min Qty: 1 Package Multiple: 5000 Container: Reel | 0 |
|
$202.9900 | RFQ | |
DISTI #
BRATHT-61-427-5
|
Heilind Electronics | Americas - 1 in Stock |
|
$180.0645 / $195.8597 | Buy Now | ||
Onlinecomponents.com | Thermal Transfer Printable Labels RoHS: Compliant | 0 |
|
$194.9500 / $202.9900 | Buy Now | ||
DISTI #
BRATHT-61-427-5
|
Interstate Connecting Components | 1 |
|
$180.0645 / $195.8597 | Buy Now | ||
DISTI #
10027715
|
Techni-Tool, Inc. | Brady THT-61-427-5 Thermal Transfer Label | 0 |
|
$202.9900 | Buy Now | |
DISTI #
10027715
|
TestEquity LLC | Brady THT-61-427-5 Thermal Transfer Label | 0 |
|
$202.9900 | Buy Now |