Part Details for THT-9-427-10-2S by Brady Worldwide Inc
Overview of THT-9-427-10-2S by Brady Worldwide Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for THT-9-427-10-2S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47X0725
|
Newark | Tht-9-427-10-2S/Roll Of 20000 Labels |Brady THT-9-427-10-2S Min Qty: 1 Package Multiple: 10000 Date Code: 0 Container: SPOOL | 0 |
|
$760.9900 | Buy Now |
DISTI #
2267-THT-9-427-10-2S-ND
|
DigiKey | LABEL, 1.437 IN H X 0.5 IN W Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$835.8500 | Buy Now |
DISTI #
70392437
|
RS | 0.500 IN W X 1.437 IN H (12.700 MM W X 36.500 MM H) | Brady THT-9-427-10-2S RoHS: Compliant Min Qty: 1 Package Multiple: 10000 Container: Reel | 0 |
|
$760.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$558.0600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$730.8500 / $760.9900 | Buy Now |