Part Details for THT-9-427-2.5-SC by Brady Worldwide Inc
Overview of THT-9-427-2.5-SC by Brady Worldwide Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89891-807HLF | Amphenol Communications Solutions | REC VER THT 14pos | |
89891-819HLF | Amphenol Communications Solutions | REC VER THT 38pos | |
89891-829HLF | Amphenol Communications Solutions | REC VER THT 58pos |
Price & Stock for THT-9-427-2.5-SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y0599
|
Newark | Tht-9-427-2.5-Sc/Roll Of 2500 Labels |Brady THT-9-427-2.5-SC RoHS: Not Compliant Min Qty: 1 Package Multiple: 2500 Date Code: 0 Container: SPOOL | 23 |
|
$274.9900 | Buy Now |
DISTI #
2267-THT-9-427-2.5-SC-ND
|
DigiKey | LABEL 1.437" HX1"W WHT 1=2500PCS Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
3 In Stock |
|
$257.3870 / $285.6200 | Buy Now |
DISTI #
70392438
|
RS | 1.000 In X 1.437 In (25.40 Mm X 36.50 Mm) | Brady THT-9-427-2.5-SC RoHS: Compliant Min Qty: 1 Package Multiple: 2500 Container: Reel | 0 |
|
$274.9900 | RFQ |
|
Future Electronics | THT 1.437 x 1" White Self-Laminating Vinyl Thermal Transfer Labels-2.5K/Roll RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Roll | 0Roll |
|
$280.0200 / $294.0300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$264.1000 / $274.9900 | Buy Now |
DISTI #
10027191
|
Techni-Tool, Inc. | Brady THT-9-427-2.5-SC 1"X1.437" LABEL | 0 |
|
$274.9900 | Buy Now |
DISTI #
10027191
|
TestEquity LLC | Brady THT-9-427-2.5-SC 1"X1.437" LABEL | 0 |
|
$274.9900 | Buy Now |