Part Details for THT-95-498-2.5-SC by Brady Worldwide Inc
Overview of THT-95-498-2.5-SC by Brady Worldwide Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89891-807HLF | Amphenol Communications Solutions | REC VER THT 14pos | |
89891-819HLF | Amphenol Communications Solutions | REC VER THT 38pos | |
89891-829HLF | Amphenol Communications Solutions | REC VER THT 58pos |
Price & Stock for THT-95-498-2.5-SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y0602
|
Newark | Tht-95-498-2.5-Sc/Roll Of 2500 Labels |Brady THT-95-498-2.5-SC RoHS: Not Compliant Min Qty: 1 Package Multiple: 2500 Date Code: 0 Container: SPOOL | 0 |
|
$351.9900 | Buy Now |
DISTI #
2267-THT-95-498-2.5-SC-ND
|
DigiKey | LABEL, 1.437 IN H X 0.8 IN W Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$412.5500 | Buy Now |
DISTI #
70392440
|
RS | 0.800 IN X 1.437 IN (20.32 MM X 36.50 MM) | Brady THT-95-498-2.5-SC RoHS: Compliant Min Qty: 1 Package Multiple: 2500 Container: Reel | 0 |
|
$351.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$268.8800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$338.0500 / $351.9900 | Buy Now |