Part Details for THTPNP-434-7564-1 by Brady Worldwide Inc
Overview of THTPNP-434-7564-1 by Brady Worldwide Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCH-27-564L | Coilcraft Inc | General Purpose Inductor, 560uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT | |
RFS1317-564KL | Coilcraft Inc | General Purpose Inductor, 560uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
PCH-27-564 | Coilcraft Inc | General Purpose Inductor, 560uH, 10%, 1 Element, AXIAL LEADED |
Price & Stock for THTPNP-434-7564-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2267-THTPNP-434-7564-1-ND
|
DigiKey | THT-PNP-02-434/7564-1 Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$537.0100 | Buy Now |
DISTI #
72635512
|
RS | Print and Protect Metallized Polyester Labels, 2"H x 1"W, Silver | Brady THTPNP-434-7564-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$538.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$411.7300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$517.6500 / $538.9900 | Buy Now |