Part Details for THV10-A100M-0.25-10 by Caddock Electronics Inc
Overview of THV10-A100M-0.25-10 by Caddock Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for THV10-A100M-0.25-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH5975
|
Newark | Resistors |Caddock THV10-A100M-0.25-10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$202.1400 / $221.5200 | Buy Now |
Part Details for THV10-A100M-0.25-10
THV10-A100M-0.25-10 CAD Models
THV10-A100M-0.25-10 Part Data Attributes
|
THV10-A100M-0.25-10
Caddock Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
THV10-A100M-0.25-10
Caddock Electronics Inc
Array/Network Resistor, Divider, 10000V, 0.25% +/-Tol, 30ppm/Cel, Through Hole Mount, RADIAL LEADED-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CADDOCK ELECTRONICS INC | |
Package Description | RADIAL LEADED-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
First Element Resistance | 99900000 Ω | |
JESD-609 Code | e4 | |
Lead Length | 25.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | DIVIDER | |
Number of Elements | 2 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Package Height | 18.03 mm | |
Package Length | 38.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 3.05 mm | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 100000 Ω | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 10000 V |