| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ISL8485EIBZ | Renesas Electronics Corporation | $0.7825 | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8 | THVD1419DR vs ISL8485EIBZ |
| PTHVD1419DR | Texas Instruments | $2.3156 | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8 | THVD1419DR vs PTHVD1419DR |
| MAX481CSA+T | Analog Devices Inc | $3.2656 | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8 | THVD1419DR vs MAX481CSA+T |
| MAX485ESA+ | Analog Devices Inc | $4.4702 | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8 | THVD1419DR vs MAX485ESA+ |
| MAX3085CSA+T | Analog Devices Inc | $4.5071 | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8 | THVD1419DR vs MAX3085CSA+T |
| MAX1487CSA | Maxim Integrated Products | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8 | THVD1419DR vs MAX1487CSA |
| DS3695AM/NOPB | Texas Instruments | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BIPolar, PDSO8 | THVD1419DR vs DS3695AM/NOPB |
| DS75176BTM/NOPB | Texas Instruments | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BIPolar, PDSO8 | THVD1419DR vs DS75176BTM/NOPB |
| ADM1485JR-REEL7 | Analog Devices Inc | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8 | THVD1419DR vs ADM1485JR-REEL7 |
| MAX485ECSA-T | Maxim Integrated Products | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8 | THVD1419DR vs MAX485ECSA-T |
Part Details for THVD1419DR by Texas Instruments
Results Overview of THVD1419DR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
THVD1419DR Information
THVD1419DR by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for THVD1419DR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
595-THVD1419DR
|
Mouser Electronics | RS-485 Interface IC 3.3-V to 5-V RS-485 transceiver with sur A 595-THVD1419DT RoHS: Compliant | 0 |
|
$2.4100 / $4.6300 | Order Now |
US Tariff Estimator: THVD1419DR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
THVD1419DR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
THVD1419DR Part Data Attributes
|
|
THVD1419DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THVD1419DR
Texas Instruments
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Soic-8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Date Of Intro | 2018-11-11 | |
| Differential Output | Yes | |
| Driver Number of Bits | 1 | |
| Input Characteristics | Differential Schmitt Trigger | |
| Interface IC Type | Line Transceiver | |
| Interface Standard | Eia-485-A; Tia-485-A | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.905 Mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Out Swing-Min | 1.5 V | |
| Output Characteristics | 3-State | |
| Output Low Current-Max | 0.008 A | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Receive Delay-Max | 50 Ns | |
| Receiver Number of Bits | 1 | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max | 3 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Supply Voltage1-Max | 5.5 V | |
| Supply Voltage1-Min | 3 V | |
| Supply Voltage1-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transmit Delay-Max | 450 Ns | |
| Width | 3.895 Mm |
Alternate Parts for THVD1419DR
This table gives cross-reference parts and alternative options found for THVD1419DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THVD1419DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
THVD1419DR Frequently Asked Questions (FAQ)
-
A good PCB layout for THVD1419DR involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing decoupling capacitors close to the device. TI provides a recommended layout in the datasheet and application notes.
-
To ensure reliable operation in high-temperature environments, ensure proper heat sinking, use a thermal pad or heat sink, and follow the recommended operating conditions in the datasheet. Additionally, consider using a thermal interface material to improve heat transfer.
-
When using THVD1419DR in a system with multiple voltage domains, ensure that the device is properly powered and referenced to the correct voltage domain. Use level shifters or voltage translators if necessary, and follow the recommended power-up and power-down sequences.
-
To troubleshoot issues with THVD1419DR, start by verifying the power supply and clock signals, then check the input and output signals using an oscilloscope. Consult the datasheet and application notes for troubleshooting guides and common pitfalls to avoid.
-
Yes, THVD1419DR is designed to support high-speed signals up to 3.2 Gbps. However, ensure that the PCB layout and signal routing are optimized for high-speed signals, and follow the recommended termination and signal conditioning guidelines.