| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MAX3082ECSA-T | Maxim Integrated Products | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8 | THVD1428DR vs MAX3082ECSA-T |
| ADM485JR-REEL7 | Analog Devices Inc | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8 | THVD1428DR vs ADM485JR-REEL7 |
| LTC1483CS8 | Analog Devices Inc | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8 | THVD1428DR vs LTC1483CS8 |
| SN75HVD06DRG4 | Texas Instruments | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8 | THVD1428DR vs SN75HVD06DRG4 |
| LTC1483CS8#TR | Analog Devices Inc | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8 | THVD1428DR vs LTC1483CS8#TR |
| LMS1485M/NOPB | National Semiconductor Corporation | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8 | THVD1428DR vs LMS1485M/NOPB |
| MAX3082ECSA | Maxim Integrated Products | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8 | THVD1428DR vs MAX3082ECSA |
| DS3695ATM | Texas Instruments | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BIPolar, PDSO8 | THVD1428DR vs DS3695ATM |
| ISL8485EABZ-T | Renesas Electronics Corporation | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8 | THVD1428DR vs ISL8485EABZ-T |
| LMS485IMX/NOPB | National Semiconductor Corporation | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8 | THVD1428DR vs LMS485IMX/NOPB |
Part Details for THVD1428DR by Texas Instruments
Results Overview of THVD1428DR by Texas Instruments
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
THVD1428DR Information
THVD1428DR by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for THVD1428DR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-THVD1428DRCT-ND
|
DigiKey | IC TXRX 8-SOIC Min Qty: 1 Container: Cut Tape |
0 Cut Tape |
|
$2.3103 / $3.9200 | Buy Now |
|
DISTI #
296-THVD1428DRDKR-ND
|
DigiKey | IC TXRX 8-SOIC Min Qty: 1 Container: Digi-Reel |
0 Digi-Reel® |
|
$2.3103 / $3.9200 | Buy Now |
|
DISTI #
296-THVD1428DRTR-ND
|
DigiKey | IC TXRX 8-SOIC Min Qty: 2500 Container: Tape & Reel |
0 Tape & Reel |
|
$2.1220 | Buy Now |
|
DISTI #
595-THVD1428DR
|
Mouser Electronics | RS-485 Interface IC 3.3-V to 5-V RS-485 transceiver with sur RoHS: Compliant | 0 |
|
$2.0700 / $3.9600 | Order Now |
|
|
Quest Components | LINE TRANSCEIVER, 1 FUNC, 1 DRIVER, 1 RCVR, BICMOS, PDSO8 | 7 |
|
Buy Now | |
|
DISTI #
THVD1428DR
|
TME | IC: interface, transceiver, half duplex,RS485, 20000kbps, SOIC8 Min Qty: 1 | 0 |
|
$1.9600 / $3.0200 | RFQ |
|
|
Chip Stock | RS-485 Interface IC 3.3-V to 5-V RS-485 transceiver with surge protection 8-SOIC -40 to 125 | 17020 |
|
RFQ | |
|
|
Vyrian | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8 | 9317 |
|
RFQ | |
|
|
Win Source Electronics | IC TRANSCEIVER HALF 1/1 8SOIC | 2290 |
|
$15.7576 / $23.6364 | Buy Now |
US Tariff Estimator: THVD1428DR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
THVD1428DR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
THVD1428DR Part Data Attributes
|
|
THVD1428DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THVD1428DR
Texas Instruments
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Date Of Intro | 2020-05-18 | |
| Additional Feature | Also Operates At 5v Nom | |
| Differential Output | Yes | |
| Driver Number of Bits | 1 | |
| High Level Input Current-Max | 0.000125 A | |
| Input Characteristics | Differential Schmitt Trigger | |
| Interface IC Type | Line Transceiver | |
| Interface Standard | Eia-485-A; Tia-485-A | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.905 Mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Out Swing-Min | 1.5 V | |
| Output Characteristics | Differential | |
| Output Low Current-Max | 0.008 A | |
| Output Polarity | Complementary | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HSOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug | |
| Peak Reflow Temperature (Cel) | 260 | |
| Receive Delay-Max | 45 Ns | |
| Receiver Number of Bits | 1 | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max | 3 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Supply Voltage1-Max | 5.5 V | |
| Supply Voltage1-Min | 3 V | |
| Supply Voltage1-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transmit Delay-Max | 25 Ns | |
| Width | 3.895 Mm |
Alternate Parts for THVD1428DR
This table gives cross-reference parts and alternative options found for THVD1428DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THVD1428DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
THVD1428DR Frequently Asked Questions (FAQ)
-
A good PCB layout for the THVD1428DR involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing decoupling capacitors close to the device. TI provides a recommended layout in the datasheet and application notes.
-
To ensure reliable operation in high-temperature environments, ensure that the device is properly heatsinked, and the junction temperature (TJ) is kept below the maximum rating of 150°C. Also, consider using a thermal pad or heat sink to dissipate heat.
-
The THVD1428DR's limited output current (150mA) means it's not suitable for high-current applications. Ensure your system design takes this into account, and consider using external amplifiers or buffers if higher currents are required.
-
To troubleshoot issues with the THVD1428DR, start by verifying the input voltage, output voltage, and load conditions. Check for proper PCB layout, decoupling, and bypassing. Use an oscilloscope to inspect the output waveform and look for signs of oscillation or ringing.
-
While the THVD1428DR can be used in switching regulator applications, it's not the most suitable device for this purpose due to its limited output current and bandwidth. Consider using a dedicated switching regulator IC for such applications.