| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| THVD1510D | Texas Instruments | $1.1241 | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8 | THVD1500D vs THVD1510D |
| MAX3082ECSA+T | Analog Devices Inc | $4.4638 | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8 | THVD1500D vs MAX3082ECSA+T |
| LTC1485CS8#PBF | Analog Devices Inc | $4.7517 | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8 | THVD1500D vs LTC1485CS8#PBF |
| MAX1487EESA+T | Analog Devices Inc | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8 | THVD1500D vs MAX1487EESA+T |
| MAX481ECSA+T | Analog Devices Inc | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8 | THVD1500D vs MAX481ECSA+T |
| TL3695DRE4 | Texas Instruments | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, TTL, PDSO8 | THVD1500D vs TL3695DRE4 |
| LMS1487CMX | National Semiconductor Corporation | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8 | THVD1500D vs LMS1487CMX |
| ST485ERXD | STMicroelectronics | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8 | THVD1500D vs ST485ERXD |
| LTC485IS8#TR | Analog Devices Inc | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8 | THVD1500D vs LTC485IS8#TR |
| SN75HVD06D | Texas Instruments | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8 | THVD1500D vs SN75HVD06D |
Part Details for THVD1500D by Texas Instruments
Results Overview of THVD1500D by Texas Instruments
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
THVD1500D Information
THVD1500D by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for THVD1500D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
93857078
|
Verical | Single Transmitter/Receiver RS-422/RS-485/RS-422 8-Pin SOIC Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2302 | Americas - 52 |
|
$0.7039 / $1.5062 | Buy Now |
|
DISTI #
595-THVD1500D
|
Mouser Electronics | RS-485 Interface IC 5V RS-485 Transceivr up to 300kbps A 595 A 595-THVD1500DR RoHS: Compliant | 82 |
|
$0.7770 / $1.6200 | Buy Now |
|
DISTI #
P02:6590_15794301
|
Arrow Electronics | Single Transmitter/Receiver RS-422/RS-485/RS-422 8-Pin SOIC Tube COO: Mexico RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2302 | Asia - 52 |
|
$0.7039 / $1.5062 | Buy Now |
|
|
Quest Components | 240 |
|
$1.3117 / $2.8360 | Buy Now | |
|
DISTI #
P02:6590_15794301
|
Arrow Electronics | Single Transmitter/Receiver RS-422/RS-485/RS-422 8-Pin SOIC Tube COO: Mexico RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2302 | Asia - 52 |
|
$0.7039 / $1.5062 | Buy Now |
|
DISTI #
93857078
|
Verical | Single Transmitter/Receiver RS-422/RS-485/RS-422 8-Pin SOIC Tube COO: Mexico RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2302 | Americas - 52 |
|
$0.7039 / $1.5062 | Buy Now |
|
DISTI #
93857078
|
Verical | Single Transmitter/Receiver RS-422/RS-485/RS-422 8-Pin SOIC Tube COO: Mexico RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2302 | Americas - 52 |
|
$0.7039 / $1.5062 | Buy Now |
|
DISTI #
THVD1500D
|
TME | IC: interface, transceiver, half duplex,RS422 / RS485, 300kbps Min Qty: 1 | 1018 |
|
$0.7300 / $0.9000 | Buy Now |
|
DISTI #
P02:6590_15794301
|
Arrow Electronics | Single Transmitter/Receiver RS-422/RS-485/RS-422 8-Pin SOIC Tube COO: Mexico RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2302 | Asia - 52 |
|
$0.7039 / $1.5062 | Buy Now |
|
|
ComSIT USA | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ |
US Tariff Estimator: THVD1500D by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
THVD1500D CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
THVD1500D Part Data Attributes
|
|
THVD1500D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THVD1500D
Texas Instruments
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Soic-8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Date Of Intro | 2017-08-06 | |
| Differential Output | Yes | |
| Driver Number of Bits | 1 | |
| High Level Input Current-Max | 0.0001 A | |
| Input Characteristics | Differential Schmitt Trigger | |
| Interface IC Type | Line Transceiver | |
| Interface Standard | Eia-422; Eia-485 | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.905 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Out Swing-Min | 1.5 V | |
| Output Characteristics | 3-State | |
| Output Low Current-Max | 0.008 A | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Receive Delay-Max | 100 Ns | |
| Receiver Number of Bits | 1 | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max | 0.66 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Supply Voltage1-Max | 5.5 V | |
| Supply Voltage1-Min | 4.5 V | |
| Supply Voltage1-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transmit Delay-Max | 350 Ns | |
| Width | 3.895 Mm |
Alternate Parts for THVD1500D
This table gives cross-reference parts and alternative options found for THVD1500D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THVD1500D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
THVD1500D Frequently Asked Questions (FAQ)
-
A good PCB layout for the THVD1500D involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing decoupling capacitors close to the device. TI provides a recommended layout in the datasheet and application notes.
-
The THVD1500D requires a stable power supply with minimal noise and ripple. Use a high-quality power supply, and decouple the device with a 0.1uF ceramic capacitor and a 10uF electrolytic capacitor in parallel, placed close to the device.
-
The THVD1500D supports cable lengths up to 100 meters, depending on the specific application and cable characteristics. However, longer cable lengths may require additional repeaters or signal conditioning.
-
Use an oscilloscope to analyze the signal quality and integrity. Check for signal reflections, ringing, or distortion. Verify the power supply and decoupling. Consult the datasheet and application notes for troubleshooting guidelines and common pitfalls.
-
Yes, the THVD1500D can be used in redundant or fault-tolerant systems. However, additional circuitry and design considerations are required to ensure seamless switchover and minimal downtime. Consult TI's application notes and design guides for more information.