THYRO-A 3A 600-1000 HFRLP3 C10 by: Advanced Energy Industries Inc

Part Details for THYRO-A 3A 600-1000 HFRLP3 C10 by Advanced Energy Industries Inc

Overview of THYRO-A 3A 600-1000 HFRLP3 C10 by Advanced Energy Industries Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
SF-NLMAMB0001-0001 Amphenol Cables on Demand Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready]
SF-NLNAMB0001-0001 Amphenol Cables on Demand Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready]
CCDLF 10000LD Coilcraft Inc Common mode filter, data line, SMT, RoHS

Price & Stock for THYRO-A 3A 600-1000 HFRLP3 C10

Part # Distributor Description Stock Price Buy
DISTI # 324-2100326315
Mouser Electronics Power Controllers Thyro-A 3A 600-1000 HFRLP3 C10 0
  • 1 $11,024.2300
$11,024.2300 Order Now

Part Details for THYRO-A 3A 600-1000 HFRLP3 C10

THYRO-A 3A 600-1000 HFRLP3 C10 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for THYRO-A 3A 600-1000 HFRLP3 C10 by Advanced Energy Industries Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: THYRO-A 3A 600-1000 HFRLP... by Advanced Energy Industries Inc

Select Manufacturer
Which Manufacturer of THYRO-A 3A 600-1000 HFRLP... would you like to use for your alert(s)?
  • Please alert me when THYRO-A 3A 600-1000 HFRLP... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for THYRO-A 3A 600-1000 HFRLP... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for THYRO-A 3A 600-1000 HFRLP... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for THYRO-A 3A 600-1000 HFRLP... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for THYRO-A 3A 600-1000 HFRLP....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare THYRO-A 3A 600-1000 HFRLP3 C10 by Advanced Energy Industries Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: