There are no models available for this part yet.
Overview of TI487 by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for TI487 by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 1 |
|
RFQ | ||||
Quest Components | 92 |
|
$23.0400 / $28.8000 | Buy Now | |||
Quest Components | 1 |
|
$15.6000 | Buy Now |
CAD Models for TI487 by Texas Instruments
Part Data Attributes for TI487 by Texas Instruments
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Package Description
|
POST/STUD MOUNT, O-MUPM-W3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Case Connection
|
COLLECTOR
|
Collector Current-Max (IC)
|
1 A
|
Collector-Emitter Voltage-Max
|
60 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
20
|
JESD-30 Code
|
O-MUPM-W3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
175 °C
|
Package Body Material
|
METAL
|
Package Shape
|
ROUND
|
Package Style
|
POST/STUD MOUNT
|
Polarity/Channel Type
|
NPN
|
Power Dissipation-Max (Abs)
|
2 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Form
|
WIRE
|
Terminal Position
|
UPPER
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
50 MHz
|
Alternate Parts for TI487
This table gives cross-reference parts and alternative options found for TI487. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TI487, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T2V80HFX | Power Bipolar Transistor, 2A I(C), 800V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Shindengen Electronic Manufacturing Co Ltd | TI487 vs T2V80HFX |
SDT5904 | Power Bipolar Transistor, 2A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-66, Metal, 2 Pin, | Solitron Devices Inc | TI487 vs SDT5904 |
SGSF464 | 10A, 600V, NPN, Si, POWER TRANSISTOR, TO-218 | STMicroelectronics | TI487 vs SGSF464 |
TIP641 | 10A, 80V, NPN, Si, POWER TRANSISTOR, TO-3 | Texas Instruments | TI487 vs TIP641 |
SDT3707 | Power Bipolar Transistor, 5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-66, Metal, 2 Pin, | Solitron Devices Inc | TI487 vs SDT3707 |
T10W80HFX | Power Bipolar Transistor, 10A I(C), 800V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, MTO-3P, 3 PIN | Shindengen Electronic Manufacturing Co Ltd | TI487 vs T10W80HFX |
SDT7731 | Power Bipolar Transistor, 10A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, | Solitron Devices Inc | TI487 vs SDT7731 |
SDT413 | Power Bipolar Transistor, 2A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | Solid State Devices Inc (SSDI) | TI487 vs SDT413 |
TP3V80HFX | Power Bipolar Transistor, 3A I(C), 800V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, ITO-220, 3 PIN | Shindengen Electronic Manufacturing Co Ltd | TI487 vs TP3V80HFX |
SGSF323 | 5A, 450V, NPN, Si, POWER TRANSISTOR, TO-220, TO-220, 3 PIN | STMicroelectronics | TI487 vs SGSF323 |
Related Parts for TI487
-
MK10DN512VLL10Microcontrollers
-
EP5382QI-TSwitching Regulator or Controllers
-
TPS7A8300RGWTLinear Regulator ICs
-
DS90UB949TRGCRQ1Line Driver or Receivers
-
EP4CE30F29I7NField Programmable Gate Arrays
-
EN25QH16-104HIPFlash Memories
-
AD5065BRUZDigital to Analog Converters
-
XC9536XL-10VQG44IProgrammable Logic Devices
-
AD7414ARTZ-0500RL7Temperature Sensors