Part Details for TIA32M35 by Eaton Bussmann
Overview of TIA32M35 by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TIA32M35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48X9952
|
Newark | 32M35A 660V Ac/460V Dc Gm Fuse |Eaton Bussmann TIA32M35 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.6600 / $45.2800 | Buy Now |
DISTI #
TIA32M35-ND
|
DigiKey | FUSE 32M35A 660V AC / 460V DC GM Min Qty: 20 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$48.7225 | Buy Now |
DISTI #
70425956
|
RS | 32M35A, A2, T, British Standard Fuse, gG, gM, 660 V ac | Bussmann by Eaton TIA32M35 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$6.0000 / $6.6100 | RFQ |