Part Details for TIBPAL16R6-25CN by Rochester Electronics LLC
Overview of TIBPAL16R6-25CN by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TIBPAL16R6-25CN
TIBPAL16R6-25CN CAD Models
TIBPAL16R6-25CN Part Data Attributes
|
TIBPAL16R6-25CN
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
TIBPAL16R6-25CN
Rochester Electronics LLC
OT PLD, 25ns, TTL, PDIP20, ROHS COMPLIANT, PLASTIC, MS-001AD, DIP-20
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | POWER-UP RESET | |
Clock Frequency-Max | 30 MHz | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e4 | |
Length | 25.4 mm | |
Number of Dedicated Inputs | 8 | |
Number of I/O Lines | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 8 DEDICATED INPUTS, 2 I/O | |
Output Function | MIXED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 25 ns | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for TIBPAL16R6-25CN
This table gives cross-reference parts and alternative options found for TIBPAL16R6-25CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIBPAL16R6-25CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HAL16RP6ACNLSHRPP01234 | OT PLD, 25ns, TTL, PQCC20, | Monolithic Memories (RETIRED) | TIBPAL16R6-25CN vs HAL16RP6ACNLSHRPP01234 |
HAL16RP6ACNP01234 | OT PLD, 25ns, TTL, PDIP20, | Monolithic Memories (RETIRED) | TIBPAL16R6-25CN vs HAL16RP6ACNP01234 |
PAL16RP6ACLP01234 | OT PLD, 25ns, TTL, MQCC20, | Monolithic Memories (RETIRED) | TIBPAL16R6-25CN vs PAL16RP6ACLP01234 |
PAL16R6ACNLSHRPP01234 | OT PLD, 25ns, TTL, PQCC20, | Monolithic Memories (RETIRED) | TIBPAL16R6-25CN vs PAL16R6ACNLSHRPP01234 |
PALC16R6-25VCR | OT PLD, 25ns, CMOS, PDSO20, SOJ-20 | Cypress Semiconductor | TIBPAL16R6-25CN vs PALC16R6-25VCR |
PAL16R6B2NC | OT PLD, 25ns, TTL, PDIP20, PLASTIC, DIP-20 | Rochester Electronics LLC | TIBPAL16R6-25CN vs PAL16R6B2NC |
PAL16R6ACFP01234 | OT PLD, 25ns, TTL, MQFP20, | Monolithic Memories (RETIRED) | TIBPAL16R6-25CN vs PAL16R6ACFP01234 |
M38510/50603BRX | OT PLD, 20ns, TTL, CDIP20, | Cobham PLC | TIBPAL16R6-25CN vs M38510/50603BRX |
HAL16R6ACNSHRPP01234 | OT PLD, 25ns, TTL, PDIP20, | Monolithic Memories (RETIRED) | TIBPAL16R6-25CN vs HAL16R6ACNSHRPP01234 |
HAL16R6ACFP01234 | OT PLD, 25ns, TTL, MQFP20, | Monolithic Memories (RETIRED) | TIBPAL16R6-25CN vs HAL16R6ACFP01234 |