Parametric results for: TIBPAL16R6-25CN under Programmable Logic Devices

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: tibpal16r625cn
Select parts from the table below to compare.
Compare
Compare
TIBPAL16R6-25CN
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 25 ns 10 6 8 2 OT PLD MIL-STD-883 COMMERCIAL EXTENDED RECTANGULAR TTL 8 DEDICATED INPUTS, 2 I/O POWER-UP RESET PAL-TYPE 30 MHz 64 MIXED 5.25 V 4.75 V R-PDIP-T20 Not Qualified e4 75 °C 20 PLASTIC/EPOXY DIP DIP20,.3 RECTANGULAR IN-LINE NO NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 25.4 mm 5.08 mm TEXAS INSTRUMENTS INC DIP DIP, DIP20,.3 20 compliant 8542.39.00.01
TIBPAL16R6-25CN
Rochester Electronics LLC
Check for Price Contact Manufacturer 5 V 25 ns 8 2 OT PLD MIL-STD-883 COMMERCIAL EXTENDED RECTANGULAR TTL 8 DEDICATED INPUTS, 2 I/O POWER-UP RESET 30 MHz MIXED 5.25 V 4.75 V R-PDIP-T20 e4 75 °C 20 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 25.4 mm 5.08 mm ROCHESTER ELECTRONICS LLC DIP, unknown 8542.39.00.01