Part Details for TIC106B by Texas Instruments
Overview of TIC106B by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TIC106B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Silicon Controlled Rectifier, 200 Volt, 5A, TO-220 | 13 |
|
Buy Now |
Part Details for TIC106B
TIC106B CAD Models
TIC106B Part Data Attributes:
|
TIC106B
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TIC106B
Texas Instruments
5A, 200V, SCR
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ANODE | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 0.2 mA | |
DC Gate Trigger Voltage-Max | 1 V | |
Holding Current-Max | 5 mA | |
JESD-30 Code | R-PSFM-T3 | |
Leakage Current-Max | 1 mA | |
Non-Repetitive Pk On-state Cur | 30 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 5000 A | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 5 A | |
Repetitive Peak Off-state Voltage | 200 V | |
Repetitive Peak Reverse Voltage | 200 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |
Alternate Parts for TIC106B
This table gives cross-reference parts and alternative options found for TIC106B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIC106B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF5B42 | Silicon Controlled Rectifier, 7.8 A, 100 V, SCR, TO-220AB | Toshiba America Electronic Components | TIC106B vs SF5B42 |
TIC106A | 5A, 100V, SCR | Texas Instruments | TIC106B vs TIC106A |
S1006LS2 | Silicon Controlled Rectifier, 6A I(T)RMS, 6000mA I(T), 100V V(DRM), 100V V(RRM), 1 Element, TO-220AB, TO-220AB, 3 PIN | Teccor | TIC106B vs S1006LS2 |
S0506LS2 | Silicon Controlled Rectifier, 6A I(T)RMS, 6000mA I(T), 50V V(DRM), 50V V(RRM), 1 Element, TO-220AB, TO-220AB, 3 PIN | Littelfuse Inc | TIC106B vs S0506LS2 |
S1006LS2 | Silicon Controlled Rectifier, 6A I(T)RMS, 6000mA I(T), 100V V(DRM), 1 Element, TO-220AB | Loras Industries Inc | TIC106B vs S1006LS2 |
MCR72-3 | 8A, 100V, SCR, TO-220AB, CASE 221A-09, 3 PIN | onsemi | TIC106B vs MCR72-3 |
MCR72-3G | Silicon Controlled Rectifier, 8A I(T)RMS, 100V V(DRM), 100V V(RRM), 1 Element, TO-220AB, CASE 221A-09, 3 PIN | Littelfuse Inc | TIC106B vs MCR72-3G |
TYS606-05 | 6A, 50V, SCR, TO-220AB | STMicroelectronics | TIC106B vs TYS606-05 |
MCR72-3G | Sensitive Gate Silicon Controlled Rectifier - SCR, TO-220 3 LEAD STANDARD, 500-BLKBX | onsemi | TIC106B vs MCR72-3G |
MCR72-3 | 8A, 100V, SCR, TO-220AB, CASE 221A, 3 PIN | Motorola Mobility LLC | TIC106B vs MCR72-3 |