Part Details for TID-1420 by Dwyer Instruments Inc
Overview of TID-1420 by Dwyer Instruments Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
124019772112A | Amphenol Communications Solutions | USB2.0, Type C, Tid mount, Center Height 1.50mm, Dual Row SMT, IPX8 | |
142-02A08L | Coilcraft Inc | NOT RoHS. RF inductor, tunable, aluminum core, shielded (add 'L' for compliant version) | |
142-03J08L | Coilcraft Inc | Variable Inductor, 0.133uH Min, 0.157uH Max, Carbonyl-Core, Unshielded, 3838, ROHS COMPLIANT |
Price & Stock for TID-1420
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK5521
|
Newark | Temperature/Process Indicator, °C, Ptc Thermistor Input, 24 Vac/Dc. Rohs Compliant: Yes |Dwyer TID-1420 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.4700 / $58.3000 | Buy Now |
DISTI #
70717414
|
RS | Temperature/Process Indicator, 3-Digit, PTC Therm In, 24 VAC/DC, 1% Accu Celsius | Dwyer Instruments TID-1420 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$48.5100 / $60.6300 | Buy Now |