Part Details for TID-3200 by Dwyer Instruments Inc
Overview of TID-3200 by Dwyer Instruments Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
124019772112A | Amphenol Communications Solutions | USB2.0, Type C, Tid mount, Center Height 1.50mm, Dual Row SMT, IPX8 |
Price & Stock for TID-3200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK5523
|
Newark | Temperature/Process Indicator, 4-20 Ma Input, 230 Vac. Rohs Compliant: Yes |Dwyer TID-3200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.4700 / $68.3000 | Buy Now |
DISTI #
70334462
|
RS | TID-3200 PRCS DISP 4-20 230VAC | Dwyer Instruments TID-3200 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$58.6400 / $68.9800 | RFQ |