TID135N
Texas Instruments
Description: 16 ELEMENT, SILICON, SIGNAL DIODE

Overview of TID135N by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for TID135N by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Quest Components RECTIFIER DIODE, 16 ELEMENT, SILICON 16
Buy Now

CAD Models for TID135N by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TID135N by Texas Instruments

TID135N
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
R-PDIP-T14
Reach Compliance Code
unknown
ECCN Code
EAR99
Application
GENERAL PURPOSE
Configuration
COMPLEX
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JESD-30 Code
R-PDIP-T14
Number of Elements
16
Number of Terminals
14
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
IN-LINE
Power Dissipation-Max
0.6 W
Qualification Status
Not Qualified
Reverse Recovery Time-Max
0.02 µs
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. TID135N
    Texas Instruments
    16 ELEMENT, SILICON, SIGNAL DIODE
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TID135N by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TID135N by Texas Instruments

Select Manufacturer
Which Manufacturer of TID135N would you like to use for your alert(s)?
  • Please alert me when TID135N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TID135N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TID135N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TID135N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TID135N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TID135N by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: