Part Details for TID140N by Texas Instruments
Overview of TID140N by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for TID140N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 20 |
|
$6.7500 / $13.5000 | Buy Now |
Part Details for TID140N
TID140N CAD Models
TID140N Part Data Attributes
|
TID140N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TID140N
Texas Instruments
7 ELEMENT, SILICON, SIGNAL DIODE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | R-PDIP-T14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SEPARATE, 7 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDIP-T14 | |
Number of Elements | 7 | |
Number of Terminals | 14 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Dissipation-Max | 0.6 W | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 0.006 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |