Part Details for TIGA721-6M-BL-NBL/I-O by Carling Technologies
Overview of TIGA721-6M-BL-NBL/I-O by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TIGA721-6M-BL-NBL/I-O
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-TIGA721-6M-BL-NBL/I-O-ND
|
DigiKey | SWITCH ROCKER SPST 20A 125V Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.4050 | Buy Now |
DISTI #
691-TIGA7216MBLNBLIO
|
Mouser Electronics | Rocker Switches TIGA7216MBLNBL/IO | 0 |
|
$9.8400 / $12.6200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.7100 / $9.9200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.7100 / $9.9200 | Buy Now |