Part Details for TIGE5M-6S-WH-NBL by Carling Technologies
Overview of TIGE5M-6S-WH-NBL by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TIGE5M-6S-WH-NBL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20H0574
|
Newark | Tige5M-6S-Wh-Nbl Rohs Compliant: Yes |Carling Technologies TIGE5M-6S-WH-NBL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.2200 / $21.6200 | Buy Now |
DISTI #
432-TIGE5M-6S-WH-NBL-ND
|
DigiKey | SWITCH ROCKER SP3T 15A 125V Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.8310 | Buy Now |
DISTI #
691-TIGE5M-6S-WH-NBL
|
Mouser Electronics | Rocker Switches TIGE5M6SWHNBL | 0 |
|
$17.7900 / $21.8300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.4800 / $17.2700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$8.4800 / $17.2700 | Buy Now |