There are no models available for this part yet.
Overview of TIL117SMT&R by Isocom Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for TIL117SMT&R by Isocom Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
11AM8208
|
Newark | Optocplr, Trans, 1Ch, 5.3Kv, Smpdip-6 Rohs Compliant: Yes |Isocom Components 2004 Ltd TIL117SMT&R RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2150 / $0.2670 | Buy Now | |
DISTI #
11AM8207
|
Newark | Optocplr, Trans, 1Ch, 5.3Kv, Smpdip-6 Rohs Compliant: Yes |Isocom Components 2004 Ltd TIL117SMT&R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3290 / $0.6780 | Buy Now | |
DISTI #
58-TIL117SMT&RTR-ND
|
DigiKey | 6PIN TRANSISTOR DETECTOR, SINGLE Min Qty: 1000 Lead time: 3 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1820 / $0.2686 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1819 | Buy Now | ||
DISTI #
77682434
|
Verical | DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Date Code: 2302 | Americas - 100000 |
|
$0.1932 | Buy Now | |
NAC | Transistor Output Optocoupler,1-Element,5300VIsolation RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1792 / $0.2660 | Buy Now | ||
Ozdisan Elektronik | OPTOCOUPLER 6 PIN PHOTOTRANSISTOR OUTPUT SINGLE | 0 |
|
$0.3667 / $0.4217 | RFQ |
CAD Models for TIL117SMT&R by Isocom Components
Part Data Attributes for TIL117SMT&R by Isocom Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ISOCOM COMPONENTS LTD
|
Package Description
|
SURFACE MOUNT, PLASTIC PACKAGE-6
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.40.80.00
|
Samacsys Manufacturer
|
Isocom
|
Additional Feature
|
UL RECOGNIZED
|
Coll-Emtr Bkdn Voltage-Min
|
30 V
|
Configuration
|
SINGLE
|
Current Transfer Ratio-Min
|
50%
|
Current Transfer Ratio-Nom
|
50%
|
Dark Current-Max
|
50 nA
|
Forward Current-Max
|
0.06 A
|
Forward Voltage-Max
|
1.4 V
|
Isolation Voltage-Max
|
5300 V
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Elements
|
1
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-55 °C
|
Optoelectronic Device Type
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Power Dissipation-Max
|
0.16 W
|
Response Time-Max
|
0.00001 s
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN
|