There are no models available for this part yet.
Overview of TIL153 by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TIL153 by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-TIL153-ND
|
DigiKey | TRANSISTOR OUTPUT OPTOCOUPLER Min Qty: 952 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1485 In Stock |
|
$0.3200 | Buy Now | |
Rochester Electronics | Transistor Output Optocoupler, 2500V Isolation ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1485 |
|
$0.2707 / $0.3185 | Buy Now |
CAD Models for TIL153 by Texas Instruments
Part Data Attributes for TIL153 by Texas Instruments
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8541.40.80.00
|
Additional Feature
|
UL RECOGNIZED
|
Coll-Emtr Bkdn Voltage-Min
|
30 V
|
Configuration
|
SINGLE
|
Current Transfer Ratio-Nom
|
30%
|
Dark Current-Max
|
50 nA
|
Forward Current-Max
|
0.1 A
|
Isolation Voltage-Max
|
2500 V
|
Number of Elements
|
1
|
Optoelectronic Device Type
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Alternate Parts for TIL153
This table gives cross-reference parts and alternative options found for TIL153. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIL153, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFH615AY-X016 | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, 0.400 INCH, ROHS COMPLIANT, PLASTIC, DIP-4 | Vishay Semiconductors | TIL153 vs SFH615AY-X016 |
LTV-358T | Transistor Output Optocoupler, 1-Element, 3750V Isolation, ROHS COMPLIANT, PLASTIC, MINI-FLAT, 4 PIN | Lite-On Semiconductor Corporation | TIL153 vs LTV-358T |
SFH600-3X | Transistor Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-6 | Isocom Components | TIL153 vs SFH600-3X |
PC702V4NSZX | Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-6 | Sharp Corp | TIL153 vs PC702V4NSZX |
SFH615AGR-X016 | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, 0.400 INCH, ROHS COMPLIANT, PLASTIC, DIP-4 | Vishay Semiconductors | TIL153 vs SFH615AGR-X016 |
PC111L2 | Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-6 | Sharp Corp | TIL153 vs PC111L2 |
CNY17III | Transistor Output Optocoupler, 1-Element, 2830V Isolation | Harris Semiconductor | TIL153 vs CNY17III |
PC905 | Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-8 | Sharp Corp | TIL153 vs PC905 |
SFH615A-2X017 | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, GREEN, SMD, 4 PIN | Vishay Semiconductors | TIL153 vs SFH615A-2X017 |
SFH6156-2X001 | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, ROHS COMPLIANT, SMD, 4 PIN | Vishay Semiconductors | TIL153 vs SFH6156-2X001 |
Related Parts for TIL153
-
TIL128AOptocoupler
-
UPD78F0537GB(T)-UEU-AMicrocontrollers
-
TL1451ACNSSwitching Regulator or Controllers
-
BAS16HT1GRectifier Diodes
-
TL082CDRE4Operational Amplifiers
-
TIOS1015DMWTOther Analog ICs
-
THS6072IDGNLine Driver or Receivers
-
TIS75Small Signal Field-Effect Transistors
-
ZXTN2031FTASmall Signal Bipolar Transistors