Part Details for TIL187-1 by Texas Instruments
Overview of TIL187-1 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for TIL187-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | AC Input-Darlington Output Optocoupler, 2500V Isolation ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 469 |
|
$0.4123 / $0.4850 | Buy Now |
Part Details for TIL187-1
TIL187-1 CAD Models
TIL187-1 Part Data Attributes
|
TIL187-1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TIL187-1
Texas Instruments
A-C Input Optocoupler/Optoisolator 6-PDIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | PLASTIC, DIP-6 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 55 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 250% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.1 A | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 1 | |
Optoelectronic Device Type | AC INPUT-DARLINGTON OUTPUT OPTOCOUPLER |