Part Details for TIL191BXG by Isocom Components
Overview of TIL191BXG by Isocom Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TIL191BXG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58-TIL191BXG-ND
|
DigiKey | 4PIN TRANSISTOR OUTPUT, SINGLE O Min Qty: 1 Lead time: 3 Weeks Container: Tube |
2008 In Stock |
|
$0.1391 / $0.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 10600 Package Multiple: 100 Container: Tube | 0Tube |
|
$0.1234 | Buy Now |
|
NAC | 4 Pin Transistor Output, Single Optocoupler RoHS: Compliant Min Qty: 2000 Package Multiple: 100 Container: Tube | 0 |
|
$0.1216 / $0.1805 | Buy Now |
Part Details for TIL191BXG
TIL191BXG CAD Models
TIL191BXG Part Data Attributes
|
TIL191BXG
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
TIL191BXG
Isocom Components
Transistor Output Optocoupler,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
JESD-609 Code | e3 | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | TIN |